Cinch Straight 50Ω RF Adapter BNC Socket to RCA Plug 4GHz

RS Stock No.: 886-0412Brand: CinchManufacturers Part No.: 27-8110
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Cinch

Adapter Type

BNC Jack to RCA Plug

Adapter Type A

BNC

Adapter Type B

RCA

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

34mm

Body Plating

Nickel

Contact Material

Beryllium

Country of Origin

China

Product details

BNC Connector Adapters

A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Cinch BNC Range

You may be interested in
Stock information temporarily unavailable.

BD 13.530

BD 1.353 Each (In a Pack of 10) (Exc. Vat)

BD 14.883

BD 1.488 Each (In a Pack of 10) (inc. VAT)

Cinch Straight 50Ω RF Adapter BNC Socket to RCA Plug 4GHz

BD 13.530

BD 1.353 Each (In a Pack of 10) (Exc. Vat)

BD 14.883

BD 1.488 Each (In a Pack of 10) (inc. VAT)

Cinch Straight 50Ω RF Adapter BNC Socket to RCA Plug 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 1.353BD 13.530
50 - 90BD 1.150BD 11.495
100 - 240BD 1.018BD 10.175
250 - 490BD 0.891BD 8.910
500+BD 0.836BD 8.360
You may be interested in

Technical Document

Specifications

Brand

Cinch

Adapter Type

BNC Jack to RCA Plug

Adapter Type A

BNC

Adapter Type B

RCA

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

34mm

Body Plating

Nickel

Contact Material

Beryllium

Country of Origin

China

Product details

BNC Connector Adapters

A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Cinch BNC Range

You may be interested in