Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cinch 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 0 → 2GHz

RS Stock No.: 886-0566Brand: CinchManufacturers Part No.: 27-9300-6
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

Cinch

Interface Type

BNC Plug to BNC Socket

Attenuation

6dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 2GHz

Body Plating

Nickel

Contact Plating

Gold

Contact Material

Brass

Connector Type

BNC

Gender A

Plug

Gender B

Socket

Product details

BNC Coaxial Connectors

A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Solder or Crimp Versions Available

Cinch BNC Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.536

BD 6.536 Each (Exc. Vat)

BD 7.190

BD 7.190 Each (inc. VAT)

Cinch 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 0 → 2GHz

BD 6.536

BD 6.536 Each (Exc. Vat)

BD 7.190

BD 7.190 Each (inc. VAT)

Cinch 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 0 → 2GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.536
10 - 24BD 6.310
25 - 49BD 6.027
50 - 99BD 5.586
100+BD 5.287

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cinch

Interface Type

BNC Plug to BNC Socket

Attenuation

6dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 2GHz

Body Plating

Nickel

Contact Plating

Gold

Contact Material

Brass

Connector Type

BNC

Gender A

Plug

Gender B

Socket

Product details

BNC Coaxial Connectors

A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Solder or Crimp Versions Available

Cinch BNC Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more