Technical Document
Specifications
Brand
CinchNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Metal
Body Orientation
Straight
Colour
Grey
Series
HM
Country of Origin
Taiwan, Province Of China
Product details
Cinch D Series Hoods
Cinch Connectivity D Series D-subminiature connector hoods. The hoods are available in a wide range of sizes and materials to suit all connectors within the D Series.
BD 2.698
BD 2.698 Each (Exc. Vat)
BD 2.968
BD 2.968 Each (inc. VAT)
1
BD 2.698
BD 2.698 Each (Exc. Vat)
BD 2.968
BD 2.968 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.698 |
10 - 24 | BD 2.641 |
25 - 49 | BD 2.483 |
50 - 99 | BD 2.399 |
100+ | BD 2.331 |
Technical Document
Specifications
Brand
CinchNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Metal
Body Orientation
Straight
Colour
Grey
Series
HM
Country of Origin
Taiwan, Province Of China
Product details
Cinch D Series Hoods
Cinch Connectivity D Series D-subminiature connector hoods. The hoods are available in a wide range of sizes and materials to suit all connectors within the D Series.