Cinch, Modice Automotive Connector Socket Cable Mount 30 Way, Crimp Termination 5810130028

RS Stock No.: 664-7258Brand: CinchManufacturers Part No.: 5810130028
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Cinch

Type

Automotive Connector

Number Of Contacts

30

Gender

Female

Number Of Rows

3

Mounting Type

Cable Mount

Series

ModICE

Termination Method

Crimp

Country of Origin

United States

Product details

Modice Harness Connectors

Sealed header system harness connectors

Integral secondary lock
Protected grommet wire seal
Threaded jackscrew mating

Modular Integrated Connector Enclosure

Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.

Stock information temporarily unavailable.

BD 7.106

BD 7.106 Each (Exc. Vat)

BD 7.817

BD 7.817 Each (inc. VAT)

Cinch, Modice Automotive Connector Socket Cable Mount 30 Way, Crimp Termination 5810130028

BD 7.106

BD 7.106 Each (Exc. Vat)

BD 7.817

BD 7.817 Each (inc. VAT)

Cinch, Modice Automotive Connector Socket Cable Mount 30 Way, Crimp Termination 5810130028
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 7.106
15 - 49BD 6.578
50 - 99BD 6.149
100 - 249BD 5.830
250+BD 5.780

Technical Document

Specifications

Brand

Cinch

Type

Automotive Connector

Number Of Contacts

30

Gender

Female

Number Of Rows

3

Mounting Type

Cable Mount

Series

ModICE

Termination Method

Crimp

Country of Origin

United States

Product details

Modice Harness Connectors

Sealed header system harness connectors

Integral secondary lock
Protected grommet wire seal
Threaded jackscrew mating

Modular Integrated Connector Enclosure

Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.