Technical Document
Specifications
Brand
CinchCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Product details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
BD 3.055
BD 3.055 Each (Exc. Vat)
BD 3.361
BD 3.361 Each (inc. VAT)
1
BD 3.055
BD 3.055 Each (Exc. Vat)
BD 3.361
BD 3.361 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.055 |
10 - 24 | BD 2.750 |
25 - 49 | BD 2.455 |
50 - 99 | BD 2.235 |
100+ | BD 2.010 |
Technical Document
Specifications
Brand
CinchCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Product details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available