Cinch FD 9 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch

RS Stock No.: 450-590Brand: CinchManufacturers Part No.: FDEB-9S1AENT2/1
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

200.0 V

Length

30.81mm

Width

12.55mm

Series

FD

Contact Material

Copper Alloy

Series Number

0450

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

90° PCB Connectors

Integral discrete capacitive elements provide protection against EMI/RFI interference
Meets MIL -STD-220 attenuation standard
Interchangeable with standard 90° connectors
High quality machined contacts
1000 pf Ceramic capacitor filtration

Cinch Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.883

BD 14.883 Each (Exc. Vat)

BD 16.371

BD 16.371 Each (inc. VAT)

Cinch FD 9 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch

BD 14.883

BD 14.883 Each (Exc. Vat)

BD 16.371

BD 16.371 Each (inc. VAT)

Cinch FD 9 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 14.883
25 - 74BD 13.392
75 - 199BD 11.957
200 - 399BD 10.642
400+BD 10.054

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

200.0 V

Length

30.81mm

Width

12.55mm

Series

FD

Contact Material

Copper Alloy

Series Number

0450

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

90° PCB Connectors

Integral discrete capacitive elements provide protection against EMI/RFI interference
Meets MIL -STD-220 attenuation standard
Interchangeable with standard 90° connectors
High quality machined contacts
1000 pf Ceramic capacitor filtration

Cinch Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more