Technical Document
Specifications
Brand
CinchGender
Male
Wire Size
24 → 20 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Pin
Maximum Contact Resistance
2.7mΩ
Series
M39029
Current Rating
5A
Country of Origin
Mexico
Product details
D*U Crimp Contacts
Cinch Connectivity crimp contacts to suit the D*U series D-Sub connectors. The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.
20-24 AWG
Crimp tool available separately
D-Sub Connectors - Cinch
BD 14.700
BD 0.294 Each (In a Pack of 50) (Exc. Vat)
BD 16.170
BD 0.323 Each (In a Pack of 50) (inc. VAT)
50
BD 14.700
BD 0.294 Each (In a Pack of 50) (Exc. Vat)
BD 16.170
BD 0.323 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.294 | BD 14.700 |
100 - 200 | BD 0.284 | BD 14.175 |
250 - 450 | BD 0.278 | BD 13.912 |
500 - 1950 | BD 0.273 | BD 13.650 |
2000+ | BD 0.268 | BD 13.388 |
Technical Document
Specifications
Brand
CinchGender
Male
Wire Size
24 → 20 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Pin
Maximum Contact Resistance
2.7mΩ
Series
M39029
Current Rating
5A
Country of Origin
Mexico
Product details
D*U Crimp Contacts
Cinch Connectivity crimp contacts to suit the D*U series D-Sub connectors. The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.
20-24 AWG
Crimp tool available separately