Cirrus Logic CS2300-CP-CZZ, PLL Frequency Multiplier 1 3.5 V 10-Pin MSOP
Technical Document
Specifications
Brand
Cirrus LogicMaximum Output Frequency
75MHz
Number of Elements per Chip
1
Mounting Type
Surface Mount
Minimum Output Frequency
6MHz
Package Type
MSOP
Maximum Supply Current
±10 mA
Pin Count
10
Maximum Input Frequency
30MHz
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Length
3mm
Maximum Operating Supply Voltage
3.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
3.1 V
Minimum Operating Temperature
-10 °C
Width
3mm
Country of Origin
Philippines
Product details
Clock Generators, Cirrus Logic
Clock Generators/Buffers
BD 363.792
BD 3.790 Each (In a Tube of 96) (Exc. Vat)
BD 400.171
BD 4.169 Each (In a Tube of 96) (inc. VAT)
96
BD 363.792
BD 3.790 Each (In a Tube of 96) (Exc. Vat)
BD 400.171
BD 4.169 Each (In a Tube of 96) (inc. VAT)
96
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cirrus LogicMaximum Output Frequency
75MHz
Number of Elements per Chip
1
Mounting Type
Surface Mount
Minimum Output Frequency
6MHz
Package Type
MSOP
Maximum Supply Current
±10 mA
Pin Count
10
Maximum Input Frequency
30MHz
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Length
3mm
Maximum Operating Supply Voltage
3.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
3.1 V
Minimum Operating Temperature
-10 °C
Width
3mm
Country of Origin
Philippines
Product details