CS4272-CZZ, Audio Codec IC, 2-Channel, 28-Pin TSSOP
Technical Document
Specifications
Brand
Cirrus LogicIC Type
Audio Codec IC
Number of Channels
2
Power Supply Type
Single
Number of ADC Inputs
2
Mounting Type
Surface Mount
Number of DAC Outputs
2
Package Type
TSSOP
Interface Type
Serial-I2S, Serial-SPI
Pin Count
28
Number of DACs
2
Typical Operating Supply Voltage
3.3 V, 5 V
Dimensions
9.7 x 4.4 x 0.9mm
Sampling Rate
192ksps
ADC/DAC Resolution
24bit
Number of ADCs
2
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-10 °C
Product details
Audio CODEC, Cirrus Logic
Audio, Cirrus Logic
BD 4.562
BD 4.562 Each (Exc. Vat)
BD 5.018
BD 5.018 Each (inc. VAT)
Standard
1
BD 4.562
BD 4.562 Each (Exc. Vat)
BD 5.018
BD 5.018 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.562 |
10 - 99 | BD 4.442 |
100 - 249 | BD 4.373 |
250 - 499 | BD 4.326 |
500+ | BD 4.284 |
Technical Document
Specifications
Brand
Cirrus LogicIC Type
Audio Codec IC
Number of Channels
2
Power Supply Type
Single
Number of ADC Inputs
2
Mounting Type
Surface Mount
Number of DAC Outputs
2
Package Type
TSSOP
Interface Type
Serial-I2S, Serial-SPI
Pin Count
28
Number of DACs
2
Typical Operating Supply Voltage
3.3 V, 5 V
Dimensions
9.7 x 4.4 x 0.9mm
Sampling Rate
192ksps
ADC/DAC Resolution
24bit
Number of ADCs
2
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-10 °C
Product details