Cirrus Logic 24 bit Energy Meter IC 24-Pin SSOP, CS5460A-BSZ

RS Stock No.: 716-5876Brand: Cirrus LogicManufacturers Part No.: CS5460A-BSZ
View all in Energy Measurement ICs

Technical Document

Specifications

Resolution

24 bit

Conversion Rate

4000sps

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

8.5 x 5.6 x 1.88mm

Length

8.5mm

Width

5.6mm

Height

1.88mm

Maximum Operating Supply Voltage

+5 (Analogue) V, +5 (Digital) V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

+3.3 (Digital) V, 0 (Analogue) V

Minimum Operating Temperature

-40 °C

Product details

Single Phase, Bi-directional Power/Energy, Cirrus Logic

Sensor Interfaces, Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.646

BD 3.646 Each (Exc. Vat)

BD 4.011

BD 4.011 Each (inc. VAT)

Cirrus Logic 24 bit Energy Meter IC 24-Pin SSOP, CS5460A-BSZ
Select packaging type

BD 3.646

BD 3.646 Each (Exc. Vat)

BD 4.011

BD 4.011 Each (inc. VAT)

Cirrus Logic 24 bit Energy Meter IC 24-Pin SSOP, CS5460A-BSZ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.646
10 - 19BD 3.228
20 - 49BD 3.096
50 - 249BD 2.778
250+BD 2.607

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resolution

24 bit

Conversion Rate

4000sps

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

8.5 x 5.6 x 1.88mm

Length

8.5mm

Width

5.6mm

Height

1.88mm

Maximum Operating Supply Voltage

+5 (Analogue) V, +5 (Digital) V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

+3.3 (Digital) V, 0 (Analogue) V

Minimum Operating Temperature

-40 °C

Product details

Single Phase, Bi-directional Power/Energy, Cirrus Logic

Sensor Interfaces, Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more