Cisco IE-2000-8TC-G-E, Managed 10 Port Industrial Ethernet Switch

RS Stock No.: 283-7516Brand: CiscoManufacturers Part No.: IE-2000-8TC-G-EDistrelec Article No.: 30295892
View all in Network Switches

Technical Document

Specifications

Brand

Cisco

Number Of Ports

10

PoE - Power Over Ethernet

No

Switch Type

Managed

Model

IE-2000-8TC-G-E

Country of Origin

China

Stock information temporarily unavailable.

BD 1,211.584

BD 1,211.584 Each (Exc. Vat)

BD 1,332.742

BD 1,332.742 Each (inc. VAT)

Cisco IE-2000-8TC-G-E, Managed 10 Port Industrial Ethernet Switch

BD 1,211.584

BD 1,211.584 Each (Exc. Vat)

BD 1,332.742

BD 1,332.742 Each (inc. VAT)

Cisco IE-2000-8TC-G-E, Managed 10 Port Industrial Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cisco

Number Of Ports

10

PoE - Power Over Ethernet

No

Switch Type

Managed

Model

IE-2000-8TC-G-E

Country of Origin

China