Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK Polyester Tool Wallet 345mm x 250mm x 50mm (Closed)

RS Stock No.: 275-5123Brand: CKManufacturers Part No.: 316001Distrelec Article No.: 30121891
brand-logo
View all in Tool Wallets

Technical Document

Specifications

Brand

CK

Material

Polyester

Length Closed

345mm

Length (Closed)

345mm

Width Closed

250mm

Width (Closed)

250mm

Depth Closed

50mm

Depth (Closed)

50mm

Lock Type

Zipper

Distrelec Product Id

30121891

Country of Origin

China

Stock information temporarily unavailable.

BD 13.075

BD 13.075 Each (Exc. Vat)

BD 14.383

BD 14.383 Each (inc. VAT)

CK Polyester Tool Wallet 345mm x 250mm x 50mm (Closed)

BD 13.075

BD 13.075 Each (Exc. Vat)

BD 14.383

BD 14.383 Each (inc. VAT)

CK Polyester Tool Wallet 345mm x 250mm x 50mm (Closed)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Material

Polyester

Length Closed

345mm

Length (Closed)

345mm

Width Closed

250mm

Width (Closed)

250mm

Depth Closed

50mm

Depth (Closed)

50mm

Lock Type

Zipper

Distrelec Product Id

30121891

Country of Origin

China