CK Wire Stripper Wire Stripper, 0.25mm Min, 0.8mm Max, 98 mm Overall

RS Stock No.: 275-5125Brand: CKManufacturers Part No.: 330013Distrelec Article No.: 18053636
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

CK

Cable Type

PVC, Teflon

Stripping Range

0.25 → 0.80mm

Minimum Size

0.25mm

Maximum Size

0.8mm

Overall Length

98 mm

Type

Wire Stripper

Distrelec Product Id

18053636

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 33.022

BD 33.022 Each (Exc. Vat)

BD 36.324

BD 36.324 Each (inc. VAT)

CK Wire Stripper Wire Stripper, 0.25mm Min, 0.8mm Max, 98 mm Overall

BD 33.022

BD 33.022 Each (Exc. Vat)

BD 36.324

BD 36.324 Each (inc. VAT)

CK Wire Stripper Wire Stripper, 0.25mm Min, 0.8mm Max, 98 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Cable Type

PVC, Teflon

Stripping Range

0.25 → 0.80mm

Minimum Size

0.25mm

Maximum Size

0.8mm

Overall Length

98 mm

Type

Wire Stripper

Distrelec Product Id

18053636

Country of Origin

Germany

You may be interested in