Technical Document
Specifications
Brand
CKCutter Type
Combination Cutters
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Overall Length
160 mm
VDE/1000V Approved
Yes
Maximum Cutting Capacity
4mm
Cut Type
Semi Flush
Country of Origin
Germany
Product details
VDE RedLine combicutter
VDE electrician's combi side cutter with induction hardened cutters
With shear hole for clean shortening of plug case screws without damaging the screw thread
Dual composition ergonomic handles
Combicutter 431004 - side cutter with screw cutter
Combicutter 431009 - side cutter with screw cutter and stripping notches
Combicutter 431008 - side cutter with screw cutter, stripping notches and wire-bending device
Standards
EN60900:2004, VDE 0682 / 201:2005
BD 34.771
BD 34.771 Each (Exc. Vat)
BD 38.248
BD 38.248 Each (inc. VAT)
1
BD 34.771
BD 34.771 Each (Exc. Vat)
BD 38.248
BD 38.248 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKCutter Type
Combination Cutters
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Overall Length
160 mm
VDE/1000V Approved
Yes
Maximum Cutting Capacity
4mm
Cut Type
Semi Flush
Country of Origin
Germany
Product details
VDE RedLine combicutter
VDE electrician's combi side cutter with induction hardened cutters
With shear hole for clean shortening of plug case screws without damaging the screw thread
Dual composition ergonomic handles
Combicutter 431004 - side cutter with screw cutter
Combicutter 431009 - side cutter with screw cutter and stripping notches
Combicutter 431008 - side cutter with screw cutter, stripping notches and wire-bending device
Standards
EN60900:2004, VDE 0682 / 201:2005