Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK Straight Electrician Knife

RS Stock No.: 132-5282Brand: CKManufacturers Part No.: 484001
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

CK

Knife Type

Electrician Knife

Blade Type

Straight

Number Of Blade Segments

1

Retractable

Yes

Number Of Blades Supplied

1

Country of Origin

Italy

Product details

C.K Electricians Knife

•Locking pocket knife with a polished and durable, sharp, hardened steel clip point blade
• Wire stripping notch for fast and convenient cable and wire stripping
• Size: 95 mm

You may be interested in
Stock information temporarily unavailable.

BD 10.505

BD 10.505 Each (Exc. Vat)

BD 11.555

BD 11.555 Each (inc. VAT)

CK Straight Electrician Knife

BD 10.505

BD 10.505 Each (Exc. Vat)

BD 11.555

BD 11.555 Each (inc. VAT)

CK Straight Electrician Knife
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Knife Type

Electrician Knife

Blade Type

Straight

Number Of Blade Segments

1

Retractable

Yes

Number Of Blades Supplied

1

Country of Origin

Italy

Product details

C.K Electricians Knife

•Locking pocket knife with a polished and durable, sharp, hardened steel clip point blade
• Wire stripping notch for fast and convenient cable and wire stripping
• Size: 95 mm

You may be interested in