Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

CK Polyester Backpack with Shoulder Strap 380mm x 250mm x 420mm

RS Stock No.: 756-4536Brand: CKManufacturers Part No.: MA2631
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

CK

Bag Type

Backpack

Material

Polyester

Length

380mm

Width

250mm

Height

420mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

CK Technicians Backpack - MA2631

Introducing a Technicians backpack from C.K. This tool bag combines multiple storage areas into one to create a comprehensive tools and documents storage system. This tool backpack is well thought out, offers plenty of pockets, holders and zipped compartments. The ideal alternative solution to toolboxes or tool cases.

Why would you buy this backpack?

This Magma backpack is made from durable polyester, has multiple internal pockets and holders incorporated in panels for easy storage. This tool bag makes tools, documents and equipment easy to carry plus has a clever red inner lining which allows for visibility of stored items. Offers a compartment for laptop and test equipment keeping them safe and secure, padded handle and reinforced straps for comfort when transporting from job to job.

Features and Benefits

• Heavy Polyester construction
• Multiple pockets & holders
• Tool storage
• Laptop & document storage
• Red inner lining
• Padded compartment
• Extra comfort padding and reinforced straps
• Comfortable Handle
• Weight 2.6 kg

Dimensions

• L. 380 mm x W. 250 mm x H. 420 mm

Typical Application

Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality polyester so it’s fairly water-resistant.

Are zippers lockable?

Yes, the zippers are lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.

Stock information temporarily unavailable.

BD 72.009

BD 72.009 Each (Exc. Vat)

BD 79.210

BD 79.210 Each (inc. VAT)

CK Polyester Backpack with Shoulder Strap 380mm x 250mm x 420mm

BD 72.009

BD 72.009 Each (Exc. Vat)

BD 79.210

BD 79.210 Each (inc. VAT)

CK Polyester Backpack with Shoulder Strap 380mm x 250mm x 420mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Bag Type

Backpack

Material

Polyester

Length

380mm

Width

250mm

Height

420mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

CK Technicians Backpack - MA2631

Introducing a Technicians backpack from C.K. This tool bag combines multiple storage areas into one to create a comprehensive tools and documents storage system. This tool backpack is well thought out, offers plenty of pockets, holders and zipped compartments. The ideal alternative solution to toolboxes or tool cases.

Why would you buy this backpack?

This Magma backpack is made from durable polyester, has multiple internal pockets and holders incorporated in panels for easy storage. This tool bag makes tools, documents and equipment easy to carry plus has a clever red inner lining which allows for visibility of stored items. Offers a compartment for laptop and test equipment keeping them safe and secure, padded handle and reinforced straps for comfort when transporting from job to job.

Features and Benefits

• Heavy Polyester construction
• Multiple pockets & holders
• Tool storage
• Laptop & document storage
• Red inner lining
• Padded compartment
• Extra comfort padding and reinforced straps
• Comfortable Handle
• Weight 2.6 kg

Dimensions

• L. 380 mm x W. 250 mm x H. 420 mm

Typical Application

Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality polyester so it’s fairly water-resistant.

Are zippers lockable?

Yes, the zippers are lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.