CK Polyester Tool Bag with Shoulder Strap 520mm x 280mm x 350mm

RS Stock No.: 910-7147Brand: CKManufacturers Part No.: MA2636
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

520mm

Width

280mm

Height

350mm

Shoulder Strap

Yes

Product details

Large Tool Tote Bag

A range of large Tool Totes from CK that are designed with a 100% waterproof and crack-proof rubberised base. The Tote Bags feature a rigid frame, padded shoulder strap for added comfort and red inner lining for better visibility of stored items.

The MA2634 Tool Tote has a large internal storage area with 32 extra pockets & holders. It also features a roll-up cover for added protection from dust and debris.

The MA2636 18 in open Tote has a large internal storage area with 33 extra pockets & holders. There are 12 vertical storage pockets and extra adjustable straps for securing an aluminium spirit level.

You may be interested in
CK Polyester Wheeled Bag 500mm x 300mm x 400mm
BD 135.997Each (Exc. Vat)
Stock information temporarily unavailable.

BD 71.924

BD 71.924 Each (Exc. Vat)

BD 79.116

BD 79.116 Each (inc. VAT)

CK Polyester Tool Bag with Shoulder Strap 520mm x 280mm x 350mm

BD 71.924

BD 71.924 Each (Exc. Vat)

BD 79.116

BD 79.116 Each (inc. VAT)

CK Polyester Tool Bag with Shoulder Strap 520mm x 280mm x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CK Polyester Wheeled Bag 500mm x 300mm x 400mm
BD 135.997Each (Exc. Vat)

Technical Document

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

520mm

Width

280mm

Height

350mm

Shoulder Strap

Yes

Product details

Large Tool Tote Bag

A range of large Tool Totes from CK that are designed with a 100% waterproof and crack-proof rubberised base. The Tote Bags feature a rigid frame, padded shoulder strap for added comfort and red inner lining for better visibility of stored items.

The MA2634 Tool Tote has a large internal storage area with 32 extra pockets & holders. It also features a roll-up cover for added protection from dust and debris.

The MA2636 18 in open Tote has a large internal storage area with 33 extra pockets & holders. There are 12 vertical storage pockets and extra adjustable straps for securing an aluminium spirit level.

You may be interested in
CK Polyester Wheeled Bag 500mm x 300mm x 400mm
BD 135.997Each (Exc. Vat)