CK Polyester Tool Bag with Shoulder Strap 250mm x 250mm x 275mm

RS Stock No.: 131-6397Brand: CKManufacturers Part No.: MA2637Distrelec Article No.: 30421555
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

250mm

Width

250mm

Height

275mm

Shoulder Strap

Yes

Country of Origin

China

Product details

CK Magma 3 In 1 Tote

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.

Features & Benefits

• unique 3 in 1 tote for complete versatility
• folds flat for compact "not in use" storage
• wipe clean removable base
• 8 vertical storage pockets for easy tool access
• padded shoulder strap for maximum comfort
• ingenious insert for storage of Silicon, glues, mastic and gun
• rugged polyester construction
• Dimensions: 250 x 250 x 275 mm (l x w x h)

Stock information temporarily unavailable.

BD 26.422

BD 26.422 Each (Exc. Vat)

BD 29.064

BD 29.064 Each (inc. VAT)

CK Polyester Tool Bag with Shoulder Strap 250mm x 250mm x 275mm

BD 26.422

BD 26.422 Each (Exc. Vat)

BD 29.064

BD 29.064 Each (inc. VAT)

CK Polyester Tool Bag with Shoulder Strap 250mm x 250mm x 275mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

250mm

Width

250mm

Height

275mm

Shoulder Strap

Yes

Country of Origin

China

Product details

CK Magma 3 In 1 Tote

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.

Features & Benefits

• unique 3 in 1 tote for complete versatility
• folds flat for compact "not in use" storage
• wipe clean removable base
• 8 vertical storage pockets for easy tool access
• padded shoulder strap for maximum comfort
• ingenious insert for storage of Silicon, glues, mastic and gun
• rugged polyester construction
• Dimensions: 250 x 250 x 275 mm (l x w x h)