Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK T1260 Series Wire Stripper, 0.75mm Min, 2.5mm Max, 165 mm Overall

RS Stock No.: 219-7365Brand: CKManufacturers Part No.: T1260
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

CK

Cable Type

Cable

Stripping Range

0.75 → 2.5mm

Minimum Size

0.75mm

Maximum Size

2.5mm

Overall Length

165 mm

Series

T1260

Country of Origin

Germany

Stock information temporarily unavailable.

BD 53.268

BD 53.268 Each (Exc. Vat)

BD 58.595

BD 58.595 Each (inc. VAT)

CK T1260 Series Wire Stripper, 0.75mm Min, 2.5mm Max, 165 mm Overall

BD 53.268

BD 53.268 Each (Exc. Vat)

BD 58.595

BD 58.595 Each (inc. VAT)

CK T1260 Series Wire Stripper, 0.75mm Min, 2.5mm Max, 165 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Cable Type

Cable

Stripping Range

0.75 → 2.5mm

Minimum Size

0.75mm

Maximum Size

2.5mm

Overall Length

165 mm

Series

T1260

Country of Origin

Germany