Technical Document
Specifications
Brand
CKModel Number
T2308
Material
Carbon Steel
Orientation
Straight
Overall Length
145 mm
Tip Size
Super-fine
Point Type
Blunt
Anti-Magnetic
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
BD 8.295
BD 8.295 Each (Exc. Vat)
BD 9.125
BD 9.125 Each (inc. VAT)
CK 145 mm, Carbon Steel, Blunt, Tweezer
1
BD 8.295
BD 8.295 Each (Exc. Vat)
BD 9.125
BD 9.125 Each (inc. VAT)
CK 145 mm, Carbon Steel, Blunt, Tweezer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKModel Number
T2308
Material
Carbon Steel
Orientation
Straight
Overall Length
145 mm
Tip Size
Super-fine
Point Type
Blunt
Anti-Magnetic
Yes
Country of Origin
Germany