Technical Document
Specifications
Brand
CKSet Type
Masonry Colour Drill Set
Drilling Application
Masonry
Drill Bit Type
Twist Drill Bit Set
Number of Pieces
9
Minimum Size
5mm
Maximum Size
7mm
Distrelec Product Id
30178872
Country of Origin
China
BD 5.940
BD 5.940 Each (Exc. Vat)
BD 6.534
BD 6.534 Each (inc. VAT)
1
BD 5.940
BD 5.940 Each (Exc. Vat)
BD 6.534
BD 6.534 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKSet Type
Masonry Colour Drill Set
Drilling Application
Masonry
Drill Bit Type
Twist Drill Bit Set
Number of Pieces
9
Minimum Size
5mm
Maximum Size
7mm
Distrelec Product Id
30178872
Country of Origin
China