Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK 1-Piece Punch, Centre Punch, 10.0 mm Shank

RS Stock No.: 120-1147Brand: CKManufacturers Part No.: T3307P
brand-logo
View all in Punches

Technical Document

Specifications

Brand

CK

Shank Diameter

10.0 mm

Number of Pieces

1

Point Angle

12°

Punch Type

Centre

Country of Origin

Germany

Product details

Economy punch

Punch with a steel body, equipped with a knurled section for better grip.

You may be interested in
Stock information temporarily unavailable.

BD 2.871

BD 2.871 Each (Exc. Vat)

BD 3.158

BD 3.158 Each (inc. VAT)

CK 1-Piece Punch, Centre Punch, 10.0 mm Shank

BD 2.871

BD 2.871 Each (Exc. Vat)

BD 3.158

BD 3.158 Each (inc. VAT)

CK 1-Piece Punch, Centre Punch, 10.0 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Shank Diameter

10.0 mm

Number of Pieces

1

Point Angle

12°

Punch Type

Centre

Country of Origin

Germany

Product details

Economy punch

Punch with a steel body, equipped with a knurled section for better grip.

You may be interested in