CK T3756 Series Wire Stripper, 0.25mm Max, 98 mm Overall

RS Stock No.: 120-1923Brand: CKManufacturers Part No.: T3756 25
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

CK

Cable Type

Single Core

Stripping Range

0.25mm

Maximum Size

0.25mm

Overall Length

98 mm

Series

T3756

Country of Origin

Germany

Product details

3756 wire strippers

Each model corresponds to a given diameter of conductor.
Feature an adjustable / sliding depth stop for pre-set lengths of wire; the sliding bar is adjustable up to 50mm with graduations marked every 5 mm.
Specially hardened blades guarantee long service life.
These strippers are also designed to strip PTFE-coated wires.

BD 19.322

BD 19.322 Each (Exc. Vat)

BD 21.254

BD 21.254 Each (inc. VAT)

CK T3756 Series Wire Stripper, 0.25mm Max, 98 mm Overall

BD 19.322

BD 19.322 Each (Exc. Vat)

BD 21.254

BD 21.254 Each (inc. VAT)

CK T3756 Series Wire Stripper, 0.25mm Max, 98 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CK

Cable Type

Single Core

Stripping Range

0.25mm

Maximum Size

0.25mm

Overall Length

98 mm

Series

T3756

Country of Origin

Germany

Product details

3756 wire strippers

Each model corresponds to a given diameter of conductor.
Feature an adjustable / sliding depth stop for pre-set lengths of wire; the sliding bar is adjustable up to 50mm with graduations marked every 5 mm.
Specially hardened blades guarantee long service life.
These strippers are also designed to strip PTFE-coated wires.