Technical Document
Specifications
Brand
CKType
Flush cutters
Overall Length
120 mm
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Maximum Cutting Capacity
1.6mm
Cut Type
Flush
Cutting Capacity Copper Wire
1.6mm
Cutting Capacity Hard Wire
0.5mm
Cutting Capacity Medium Hard Wire
1.2mm
Country of Origin
Germany
Product details
Precision cutters
Box-joint precision cutters with double spring leaf hinge and insulated black PVC handgrips.
Oblique offset jaws suited for Ø 1.2 mm flexible wires and Ø 0.5 mm hard wires.
BD 34.573
BD 34.573 Each (Exc. Vat)
BD 38.030
BD 38.030 Each (inc. VAT)
1
BD 34.573
BD 34.573 Each (Exc. Vat)
BD 38.030
BD 38.030 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKType
Flush cutters
Overall Length
120 mm
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Maximum Cutting Capacity
1.6mm
Cut Type
Flush
Cutting Capacity Copper Wire
1.6mm
Cutting Capacity Hard Wire
0.5mm
Cutting Capacity Medium Hard Wire
1.2mm
Country of Origin
Germany
Product details
Precision cutters
Box-joint precision cutters with double spring leaf hinge and insulated black PVC handgrips.
Oblique offset jaws suited for Ø 1.2 mm flexible wires and Ø 0.5 mm hard wires.