Technical Document
Specifications
Brand
CKTip Type
Hexagon
Tip Size
5 mm
Blade Length
215 mm
Blade Material
Alloy Steel
Handle Material
Plastic
Blade Finish
Chrome
Country of Origin
Germany
Product details
3 → 10 mm Nut Spinners
Each of these nut spinners is 230 mm long and fitted with a plastic handle.
BD 5.570
BD 5.570 Each (Exc. Vat)
BD 6.127
BD 6.127 Each (inc. VAT)
1
BD 5.570
BD 5.570 Each (Exc. Vat)
BD 6.127
BD 6.127 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKTip Type
Hexagon
Tip Size
5 mm
Blade Length
215 mm
Blade Material
Alloy Steel
Handle Material
Plastic
Blade Finish
Chrome
Country of Origin
Germany
Product details
3 → 10 mm Nut Spinners
Each of these nut spinners is 230 mm long and fitted with a plastic handle.