Technical Document
Specifications
Brand
CKSpanner Type
Combination Spanner
Metric Size
17mm
Imperial Size
0.66in
Overall Length
210 mm
Height Safe
Yes
Double Ended
Yes
Series
T4343M
Imperial or Metric
Metric
Distrelec Product Id
30178921
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 6.578
BD 6.578 Each (Exc. Vat)
BD 7.236
BD 7.236 Each (inc. VAT)
CK T4343M Series Combination Spanner, 17mm, 0.66in, Metric, Height Safe, Double Ended, 210 mm Overall
1
BD 6.578
BD 6.578 Each (Exc. Vat)
BD 7.236
BD 7.236 Each (inc. VAT)
CK T4343M Series Combination Spanner, 17mm, 0.66in, Metric, Height Safe, Double Ended, 210 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKSpanner Type
Combination Spanner
Metric Size
17mm
Imperial Size
0.66in
Overall Length
210 mm
Height Safe
Yes
Double Ended
Yes
Series
T4343M
Imperial or Metric
Metric
Distrelec Product Id
30178921
Country of Origin
Taiwan, Province Of China