Technical Document
Specifications
Brand
CKWrench Type
Adjustable Spanner
Jaw Capacity
29mm
Non Sparking
No
Overall Length
200 mm
Handle Type
Adjustable
Finish
Polished
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
BD 14.960
BD 14.960 Each (Exc. Vat)
BD 16.456
BD 16.456 Each (inc. VAT)
1
BD 14.960
BD 14.960 Each (Exc. Vat)
BD 16.456
BD 16.456 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKWrench Type
Adjustable Spanner
Jaw Capacity
29mm
Non Sparking
No
Overall Length
200 mm
Handle Type
Adjustable
Finish
Polished
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China