Technical Document
Specifications
Brand
CKProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
8
Hex Key Size
1.5 → 8mm
Shape
Folding
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Vanadium
Country of Origin
Taiwan, Province Of China
BD 10.461
BD 10.461 1 Set (Exc. Vat)
BD 11.507
BD 11.507 1 Set (inc. VAT)
1
BD 10.461
BD 10.461 1 Set (Exc. Vat)
BD 11.507
BD 11.507 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
8
Hex Key Size
1.5 → 8mm
Shape
Folding
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Vanadium
Country of Origin
Taiwan, Province Of China