CK 22-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 12 point

RS Stock No.: 224-9982Brand: CKManufacturers Part No.: T4657
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

CK

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

22

Socket Head Type

12 point

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

1/2'' socket set - 22 tools

A set of 22 tools in metric sizes.
Consists of a plastic-coated steel reversible ratchet, a 125 mm extension, a 250 mm extension, a universal joint, a 3/8" square / 1/2" square adapter, a sliding handle,a 16 mm long socket, a 21 mm long socket and 15 sockets of various dimensions.
Supplied in a metal case.

You may be interested in
Stock information temporarily unavailable.

BD 98.852

BD 98.852 Each (Exc. Vat)

BD 108.737

BD 108.737 Each (inc. VAT)

CK 22-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 12 point

BD 98.852

BD 98.852 Each (Exc. Vat)

BD 108.737

BD 108.737 Each (inc. VAT)

CK 22-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

22

Socket Head Type

12 point

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

1/2'' socket set - 22 tools

A set of 22 tools in metric sizes.
Consists of a plastic-coated steel reversible ratchet, a 125 mm extension, a 250 mm extension, a universal joint, a 3/8" square / 1/2" square adapter, a sliding handle,a 16 mm long socket, a 21 mm long socket and 15 sockets of various dimensions.
Supplied in a metal case.

You may be interested in