Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK 24-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 12 point

RS Stock No.: 228-1484Brand: CKManufacturers Part No.: T4662Distrelec Article No.: 30225397
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

CK

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

24

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Socket Size

10 → 32mm

Drive Type

Square

Set Type

Impact Socket Set

Distrelec Product Id

30225397

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 98.004

BD 98.004 Each (Exc. Vat)

BD 107.804

BD 107.804 Each (inc. VAT)

CK 24-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 12 point

BD 98.004

BD 98.004 Each (Exc. Vat)

BD 107.804

BD 107.804 Each (inc. VAT)

CK 24-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

24

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Socket Size

10 → 32mm

Drive Type

Square

Set Type

Impact Socket Set

Distrelec Product Id

30225397

Country of Origin

Taiwan, Province Of China

You may be interested in