Technical Document
Specifications
Brand
CKHead Type
Hexagon, Pozidriv, Slotted
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, PH2, PZ1, PZ2, PZ3, SL3, SL4.7, SL6.3
Number of Pieces
9
Model
T4829
Country of Origin
Taiwan, Province Of China
Product details
Reservoir handle screwdriver
This ratchet action screwdriver has three positions (tighten, loosen, block), with high torque.
A bit holder is included in the handle.
Magnetic bit holder for all hexagonal bitsup to 6.3 mm 1/4".
High-comfort wrapped handle.
BD 16.401
BD 16.401 Each (Exc. Vat)
BD 18.041
BD 18.041 Each (inc. VAT)
1
BD 16.401
BD 16.401 Each (Exc. Vat)
BD 18.041
BD 18.041 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKHead Type
Hexagon, Pozidriv, Slotted
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, PH2, PZ1, PZ2, PZ3, SL3, SL4.7, SL6.3
Number of Pieces
9
Model
T4829
Country of Origin
Taiwan, Province Of China
Product details
Reservoir handle screwdriver
This ratchet action screwdriver has three positions (tighten, loosen, block), with high torque.
A bit holder is included in the handle.
Magnetic bit holder for all hexagonal bitsup to 6.3 mm 1/4".
High-comfort wrapped handle.