Technical Document
Specifications
Brand
CKScrewdriver Type
Precision Screwdriver
Tip Type
Torx
Tip Size
T5
Blade Length
50 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Country of Origin
Germany
Product details
Precision Torx screwdrivers
Precision screwdrivers for electronics with ergonomic handle and pivoting head.
Quality molybdenum chrom alloy blades, chrome plated with no-peel black tips.
BD 5.523
BD 5.523 Each (Exc. Vat)
BD 6.075
BD 6.075 Each (inc. VAT)
1
BD 5.523
BD 5.523 Each (Exc. Vat)
BD 6.075
BD 6.075 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKScrewdriver Type
Precision Screwdriver
Tip Type
Torx
Tip Size
T5
Blade Length
50 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Country of Origin
Germany
Product details
Precision Torx screwdrivers
Precision screwdrivers for electronics with ergonomic handle and pivoting head.
Quality molybdenum chrom alloy blades, chrome plated with no-peel black tips.