CK Phillips Precision Screwdriver, PH00 Tip, 60 mm Blade, 157 mm Overall

RS Stock No.: 343-9265Brand: CKManufacturers Part No.: T4882X 00
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

CK

Screwdriver Type

Precision Screwdriver

Tip Type

Phillips

Tip Size

PH00

Blade Length

60 mm

Overall Length

157 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

Precision flat and Philips screwdrivers

Ergonomic handle and rotating cap for precise control of tightening torque.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.

You may be interested in
Stock information temporarily unavailable.

BD 5.990

BD 5.990 Each (Exc. Vat)

BD 6.589

BD 6.589 Each (inc. VAT)

CK Phillips Precision Screwdriver, PH00 Tip, 60 mm Blade, 157 mm Overall

BD 5.990

BD 5.990 Each (Exc. Vat)

BD 6.589

BD 6.589 Each (inc. VAT)

CK Phillips Precision Screwdriver, PH00 Tip, 60 mm Blade, 157 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Screwdriver Type

Precision Screwdriver

Tip Type

Phillips

Tip Size

PH00

Blade Length

60 mm

Overall Length

157 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

Precision flat and Philips screwdrivers

Ergonomic handle and rotating cap for precise control of tightening torque.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.

You may be interested in