CK T49163D Pozidriv; Slotted Screwdriver Set, 7-Piece

RS Stock No.: 185-6054Brand: CKManufacturers Part No.: T49163D
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

CK

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Pozidriv; Slotted

Tip Size

PZ:0 x 60, 1 x 80 & 2 x 100 mm, Slotted Flared:4 x 75, 5.5 x 100, 6.5 x 150 mm, Slotted Parallel:3 x 75 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 32.676

BD 32.676 Each (Exc. Vat)

BD 35.944

BD 35.944 Each (inc. VAT)

CK T49163D Pozidriv; Slotted Screwdriver Set, 7-Piece

BD 32.676

BD 32.676 Each (Exc. Vat)

BD 35.944

BD 35.944 Each (inc. VAT)

CK T49163D Pozidriv; Slotted Screwdriver Set, 7-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Pozidriv; Slotted

Tip Size

PZ:0 x 60, 1 x 80 & 2 x 100 mm, Slotted Flared:4 x 75, 5.5 x 100, 6.5 x 150 mm, Slotted Parallel:3 x 75 mm

Country of Origin

Germany