Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK T6215A Corded Glue Gun, 80W, 11mm, Euro Plug

RS Stock No.: 287-8984Brand: CKManufacturers Part No.: T6215ADistrelec Article No.: 30060442
brand-logo
View all in Glue Guns

Technical Document

Specifications

Brand

CK

Type

Hot Melt

Glue Stick Size

11mm

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model

T6215A

Flow Rate

1.26kg/h

Heater Power

80W

Voltage Rating

240V

Country of Origin

Taiwan, Province Of China

Product details

CK 6215 Hot Melt Glue Guns

The CK 240 V T6215 professional quality glue guns have an 80 W fast heating heater. The hot melt glue gun has an output of up to 21g/min.

Features and Benefits

Fast glue stick heating
Feed over outlet in handle
CE Approved
Moulded trigger advance for precise control
Safety heat insulated nozzle
Detachable wire stand
Supplied with two 100 x 11 mm glue sticks

You may be interested in
Stock information temporarily unavailable.

BD 18.545

BD 18.545 Each (Exc. Vat)

BD 20.399

BD 20.399 Each (inc. VAT)

CK T6215A Corded Glue Gun, 80W, 11mm, Euro Plug

BD 18.545

BD 18.545 Each (Exc. Vat)

BD 20.399

BD 20.399 Each (inc. VAT)

CK T6215A Corded Glue Gun, 80W, 11mm, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Type

Hot Melt

Glue Stick Size

11mm

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model

T6215A

Flow Rate

1.26kg/h

Heater Power

80W

Voltage Rating

240V

Country of Origin

Taiwan, Province Of China

Product details

CK 6215 Hot Melt Glue Guns

The CK 240 V T6215 professional quality glue guns have an 80 W fast heating heater. The hot melt glue gun has an output of up to 21g/min.

Features and Benefits

Fast glue stick heating
Feed over outlet in handle
CE Approved
Moulded trigger advance for precise control
Safety heat insulated nozzle
Detachable wire stand
Supplied with two 100 x 11 mm glue sticks

You may be interested in