Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Clever Little Box Cable, 3m Blue

RS Stock No.: 796-6847Brand: Clever Little BoxManufacturers Part No.: LPVGA-M/M-3.0M-FP
brand-logo
View all in VGA Cables

Technical Document

Specifications

Length

3m

Sheath Colour

Blue

Country of Origin

China

Product details

Clever Little Box VGA Cables

These low profile VGA populated cables are high-quality low profile VGA cables designed for use in high visible areas or areas with limited space. The VGA cable can be used for video signal connection of PC or Laptops to projectors display screens or TVs.

Features and Benefits

• Low profile VGA connectors
• Blue colour
• Male to Male or Male to Female
• Secure connection using metal thumb screws
• Ideal for use in high visible areas or racks with limited space
• Can be used for video signal connection of PC/Laptops, projectors, display screens

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

VGA

You may be interested in
RS PRO Male VGA to Male SVGA Cable, 3m
BD 10.709Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Clever Little Box Cable, 3m Blue

P.O.A.

Clever Little Box Cable, 3m Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Male VGA to Male SVGA Cable, 3m
BD 10.709Each (Exc. Vat)

Technical Document

Specifications

Length

3m

Sheath Colour

Blue

Country of Origin

China

Product details

Clever Little Box VGA Cables

These low profile VGA populated cables are high-quality low profile VGA cables designed for use in high visible areas or areas with limited space. The VGA cable can be used for video signal connection of PC or Laptops to projectors display screens or TVs.

Features and Benefits

• Low profile VGA connectors
• Blue colour
• Male to Male or Male to Female
• Secure connection using metal thumb screws
• Ideal for use in high visible areas or racks with limited space
• Can be used for video signal connection of PC/Laptops, projectors, display screens

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

VGA

You may be interested in
RS PRO Male VGA to Male SVGA Cable, 3m
BD 10.709Each (Exc. Vat)