Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon, 24 V dc, IP66, Bulkhead, Flat Wall, 112dB at 1 Metre

RS Stock No.: 264-7939Brand: Clifford & SnellManufacturers Part No.: 245312
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

24 V dc

Lens Colour

Amber

Mounting Style

Bulkhead, Flat Wall

Current Type

AC, DC

Light Effect

Flashing, Steady

Decibels at 1 Metre

112dB

Series

YL50 Hi Vis

Bulb Type

LED

IP Rating

IP66

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 96.721

BD 96.721 Each (Exc. Vat)

BD 106.393

BD 106.393 Each (inc. VAT)

Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon, 24 V dc, IP66, Bulkhead, Flat Wall, 112dB at 1 Metre

BD 96.721

BD 96.721 Each (Exc. Vat)

BD 106.393

BD 106.393 Each (inc. VAT)

Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon, 24 V dc, IP66, Bulkhead, Flat Wall, 112dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Lens Colour

Amber

Mounting Style

Bulkhead, Flat Wall

Current Type

AC, DC

Light Effect

Flashing, Steady

Decibels at 1 Metre

112dB

Series

YL50 Hi Vis

Bulb Type

LED

IP Rating

IP66

Country of Origin

United Kingdom