Clifford & Snell FL40 Series Amber Flashing Beacon, 48 V dc, Wall Mount, Xenon Bulb, IP65

RS Stock No.: 104-186Brand: Clifford & SnellManufacturers Part No.: FL40/F50/A/WN
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

48 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Wall Mount

Bulb Type

Xenon

Series

FL40

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 37.686

BD 37.686 Each (Exc. Vat)

BD 41.455

BD 41.455 Each (inc. VAT)

Clifford & Snell FL40 Series Amber Flashing Beacon, 48 V dc, Wall Mount, Xenon Bulb, IP65

BD 37.686

BD 37.686 Each (Exc. Vat)

BD 41.455

BD 41.455 Each (inc. VAT)

Clifford & Snell FL40 Series Amber Flashing Beacon, 48 V dc, Wall Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

48 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Wall Mount

Bulb Type

Xenon

Series

FL40

IP Rating

IP65

Country of Origin

United Kingdom