Technical Document
Specifications
Brand
Clifford & SnellSupply Voltage
48 V dc
Light Effect
Flashing
Lens Colour
Opal
Mounting Style
Wall Mount
Bulb Type
Xenon
Series
FL40
IP Rating
IP65
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 37.686
BD 37.686 Each (Exc. Vat)
BD 41.455
BD 41.455 Each (inc. VAT)
Clifford & Snell FL40 Series Opal Flashing Beacon, 48 V dc, Wall Mount, Xenon Bulb, IP65
1
BD 37.686
BD 37.686 Each (Exc. Vat)
BD 41.455
BD 41.455 Each (inc. VAT)
Clifford & Snell FL40 Series Opal Flashing Beacon, 48 V dc, Wall Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Clifford & SnellSupply Voltage
48 V dc
Light Effect
Flashing
Lens Colour
Opal
Mounting Style
Wall Mount
Bulb Type
Xenon
Series
FL40
IP Rating
IP65
Country of Origin
United Kingdom