Clifford & Snell FL40 Series Blue Flashing Beacon, 230 V ac, Wall Mount, Xenon Bulb, IP65

RS Stock No.: 104-208Brand: Clifford & SnellManufacturers Part No.: 205036
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Wall Mount

Bulb Type

Xenon

Series

FL40

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 35.959

BD 35.959 Each (Exc. Vat)

BD 39.555

BD 39.555 Each (inc. VAT)

Clifford & Snell FL40 Series Blue Flashing Beacon, 230 V ac, Wall Mount, Xenon Bulb, IP65

BD 35.959

BD 35.959 Each (Exc. Vat)

BD 39.555

BD 39.555 Each (inc. VAT)

Clifford & Snell FL40 Series Blue Flashing Beacon, 230 V ac, Wall Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Wall Mount

Bulb Type

Xenon

Series

FL40

IP Rating

IP65

Country of Origin

United Kingdom