Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Clifford & Snell SD40 Series Opal Static Beacon, 24 V dc, Wall Mount, LED Bulb, IP65

RS Stock No.: 104-223Brand: Clifford & SnellManufacturers Part No.: SD40/DL/O/25
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

24 V dc

Light Effect

Static

Lens Colour

Opal

Mounting Style

Wall Mount

Bulb Type

LED

Series

SD40

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 36.083

BD 36.083 Each (Exc. Vat)

BD 39.691

BD 39.691 Each (inc. VAT)

Clifford & Snell SD40 Series Opal Static Beacon, 24 V dc, Wall Mount, LED Bulb, IP65

BD 36.083

BD 36.083 Each (Exc. Vat)

BD 39.691

BD 39.691 Each (inc. VAT)

Clifford & Snell SD40 Series Opal Static Beacon, 24 V dc, Wall Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Light Effect

Static

Lens Colour

Opal

Mounting Style

Wall Mount

Bulb Type

LED

Series

SD40

IP Rating

IP65

Country of Origin

United Kingdom