Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Clipsal Electrical 2 Gang Power Socket, 13A, BS 1363

RS Stock No.: 341-2103Brand: Clipsal ElectricalManufacturers Part No.: E251BP
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Switched

Yes

Socket Type

BS 1363

Mounting Style

Flush Mount

Current Rating

13A

Material

Polycarbonate

Earth Terminal

Yes

Product details

Clipsal White Plastic Moulded

Stock information temporarily unavailable.

P.O.A.

Clipsal Electrical 2 Gang Power Socket, 13A, BS 1363

P.O.A.

Clipsal Electrical 2 Gang Power Socket, 13A, BS 1363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Switched

Yes

Socket Type

BS 1363

Mounting Style

Flush Mount

Current Rating

13A

Material

Polycarbonate

Earth Terminal

Yes

Product details

Clipsal White Plastic Moulded