Technical Document
Specifications
LED Colours
Green, Red
LED Colour(s)
Green, Red
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
5 V
Number of Pins
3
Country of Origin
China
Stock information temporarily unavailable.
BD 8.030
BD 0.803 Each (In a Pack of 10) (Exc. Vat)
BD 8.833
BD 0.883 Each (In a Pack of 10) (inc. VAT)
CML Innovative Technologies 15701001, Green & Red LED Indicator, 2 LEDs, Through Hole 5 V
10
BD 8.030
BD 0.803 Each (In a Pack of 10) (Exc. Vat)
BD 8.833
BD 0.883 Each (In a Pack of 10) (inc. VAT)
CML Innovative Technologies 15701001, Green & Red LED Indicator, 2 LEDs, Through Hole 5 V
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
LED Colours
Green, Red
LED Colour(s)
Green, Red
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
5 V
Number of Pins
3
Country of Origin
China