Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

CML Innovative Technologies 15701006, Red LED Indicator, Through Hole 5 V

RS Stock No.: 236-4625Brand: CML Innovative TechnologiesManufacturers Part No.: 15701006
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

5 V

Number of Pins

2

Country of Origin

China

Stock information temporarily unavailable.

BD 3.832

BD 0.383 Each (In a Pack of 10) (Exc. Vat)

BD 4.215

BD 0.421 Each (In a Pack of 10) (inc. VAT)

CML Innovative Technologies 15701006, Red LED Indicator, Through Hole 5 V

BD 3.832

BD 0.383 Each (In a Pack of 10) (Exc. Vat)

BD 4.215

BD 0.421 Each (In a Pack of 10) (inc. VAT)

CML Innovative Technologies 15701006, Red LED Indicator, Through Hole 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

5 V

Number of Pins

2

Country of Origin

China