CML Innovative Technologies White LED Indicator Lamp, 230V ac, BA9s Base, 10mm Diameter, 3 x 900mcd

RS Stock No.: 220-5417Brand: CML Innovative TechnologiesManufacturers Part No.: 1862623W3A
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Voltage Rating

230V ac

Lamp Type

LED

Light Output Colour

White

Intensity

3 x 900mcd

Lamp Base

BA9s

Diameter

10mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 9.229

BD 9.229 Each (Exc. Vat)

BD 10.152

BD 10.152 Each (inc. VAT)

CML Innovative Technologies White LED Indicator Lamp, 230V ac, BA9s Base, 10mm Diameter, 3 x 900mcd

BD 9.229

BD 9.229 Each (Exc. Vat)

BD 10.152

BD 10.152 Each (inc. VAT)

CML Innovative Technologies White LED Indicator Lamp, 230V ac, BA9s Base, 10mm Diameter, 3 x 900mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

230V ac

Lamp Type

LED

Light Output Colour

White

Intensity

3 x 900mcd

Lamp Base

BA9s

Diameter

10mm

Country of Origin

United Kingdom