Technical Document
Specifications
Voltage Rating
24V
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
18mA
Intensity
32mcd
Length
41mm
Country of Origin
United Kingdom
Product details
LED Indicator, 8mm Mounting, 12 & 24 ac/dc
5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel
Supplied with
fixing nut & washer
BD 3.828
BD 3.828 Each (Exc. Vat)
BD 4.211
BD 4.211 Each (inc. VAT)
1
BD 3.828
BD 3.828 Each (Exc. Vat)
BD 4.211
BD 4.211 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Voltage Rating
24V
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
18mA
Intensity
32mcd
Length
41mm
Country of Origin
United Kingdom
Product details
LED Indicator, 8mm Mounting, 12 & 24 ac/dc
5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel
Supplied with
fixing nut & washer