Coast LED Pen Torch Silver - Rechargeable 245 lm, 157 mm

RS Stock No.: 126-8981Brand: CoastManufacturers Part No.: A9R
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Coast

Torch Style

Pen Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

245 lm

Case Material

Stainless Steel

Batteries

Battery pack

Hazardous Area

No

Model

A9R

Range

20 m

Beam Type

Flood

Length

157 mm

Colour

Silver

Weight with Batteries

60g

Country of Origin

China

Product details

Coast A9R Rechargeable LED Torch

The Coast A9R is a sleek stainless steel LED inspection torch with a circular beam that makes close up inspections immediately easier. The rubberised, stainless steel pocket clip is removeable and adjustable, but ensures that the torch stays secure. This torch features an unbreakable LED and reliable resistance to water.
Powered by a Lithium Polymer battery the A9R has an impressive run time of up to 3 hours. The battery can be recharged using any USB port.
The A9R torch is ideal for everyday users, who need an inspection torch such as a car mechanics or technicians.

Features and Benefits

• Sleek inspection torch
• Rubberised stainless steel pocket clip
• Stainless Steel body
• Weight: 59 g (including batteries)
• Powered by a rechargeable Lithium Polymer battery

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

Stock information temporarily unavailable.

BD 30.838

BD 30.838 Each (Exc. Vat)

BD 33.922

BD 33.922 Each (inc. VAT)

Coast LED Pen Torch Silver - Rechargeable 245 lm, 157 mm

BD 30.838

BD 30.838 Each (Exc. Vat)

BD 33.922

BD 33.922 Each (inc. VAT)

Coast LED Pen Torch Silver - Rechargeable 245 lm, 157 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coast

Torch Style

Pen Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

245 lm

Case Material

Stainless Steel

Batteries

Battery pack

Hazardous Area

No

Model

A9R

Range

20 m

Beam Type

Flood

Length

157 mm

Colour

Silver

Weight with Batteries

60g

Country of Origin

China

Product details

Coast A9R Rechargeable LED Torch

The Coast A9R is a sleek stainless steel LED inspection torch with a circular beam that makes close up inspections immediately easier. The rubberised, stainless steel pocket clip is removeable and adjustable, but ensures that the torch stays secure. This torch features an unbreakable LED and reliable resistance to water.
Powered by a Lithium Polymer battery the A9R has an impressive run time of up to 3 hours. The battery can be recharged using any USB port.
The A9R torch is ideal for everyday users, who need an inspection torch such as a car mechanics or technicians.

Features and Benefits

• Sleek inspection torch
• Rubberised stainless steel pocket clip
• Stainless Steel body
• Weight: 59 g (including batteries)
• Powered by a rechargeable Lithium Polymer battery

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.