Technical Document
Specifications
Brand
CoastTorch Style
Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
300 lm
Batteries
AAA
IP Rating
IPX8
Model
Polysteel 400R
Range
194 m
Beam Type
Flood, Spot
Length
146 mm
Weight with Batteries
181g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Coast Polysteel LED Torch - Rechargeable 300 lm, 146 mm
1
P.O.A.
Coast Polysteel LED Torch - Rechargeable 300 lm, 146 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoastTorch Style
Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
300 lm
Batteries
AAA
IP Rating
IPX8
Model
Polysteel 400R
Range
194 m
Beam Type
Flood, Spot
Length
146 mm
Weight with Batteries
181g
Country of Origin
China