Coast LED Safety Torch Red - Rechargeable, 35 mm

RS Stock No.: 269-7590Brand: CoastManufacturers Part No.: SL1R
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Coast

Torch Style

Round

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Model

SL1R

Length

35 mm

Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

BD 10.170

BD 10.170 Each (Exc. Vat)

BD 11.187

BD 11.187 Each (inc. VAT)

Coast LED Safety Torch Red - Rechargeable, 35 mm

BD 10.170

BD 10.170 Each (Exc. Vat)

BD 11.187

BD 11.187 Each (inc. VAT)

Coast LED Safety Torch Red - Rechargeable, 35 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coast

Torch Style

Round

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Model

SL1R

Length

35 mm

Colour

Red

Country of Origin

China