COAX Connectors, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 916-0631Brand: COAX ConnectorsManufacturers Part No.: 10-470-B36
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Standard

Bulkhead

Yes

Operating Frequency

0 to 3GHz

Body Plating

Nickel

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

BNC PCB Mount Jacks

A series of 75 Ω professional quality machined PCB mount jacks, from Coax Connectors. These BNC connectors have nickel plated brass bodies and gold plated centre contacts. The solder BNC connectors feature a simple bayonet coupling which requires only a quarter turn to connect and disconnect for quick and easy termination. This comprehensive range is available in different body styles and mounting heights. The BNC connectors would be typically used in the broadcast market and have been tested to meet SMPTE 292M and 424M standards.
Part number 916-0631 right angled bulkhead jack
Part number 916-0643 vertical mount jack
Part number 916-0653 straight jack 3 legs
Part number 916-0662 vertical mount jack legs rotated 45°
Part number 916-0640 straight jack 4 legs
Part number 916-0659 right angled bulkhead jack surface mount centre contact

Coax Connectors BNC Series

Stock information temporarily unavailable.

BD 3.658

BD 3.658 Each (Exc. Vat)

BD 4.024

BD 4.024 Each (inc. VAT)

COAX Connectors, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

BD 3.658

BD 3.658 Each (Exc. Vat)

BD 4.024

BD 4.024 Each (inc. VAT)

COAX Connectors, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.658
5 - 9BD 3.460
10 - 24BD 3.360
25 - 49BD 3.267
50+BD 3.091

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Standard

Bulkhead

Yes

Operating Frequency

0 to 3GHz

Body Plating

Nickel

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

BNC PCB Mount Jacks

A series of 75 Ω professional quality machined PCB mount jacks, from Coax Connectors. These BNC connectors have nickel plated brass bodies and gold plated centre contacts. The solder BNC connectors feature a simple bayonet coupling which requires only a quarter turn to connect and disconnect for quick and easy termination. This comprehensive range is available in different body styles and mounting heights. The BNC connectors would be typically used in the broadcast market and have been tested to meet SMPTE 292M and 424M standards.
Part number 916-0631 right angled bulkhead jack
Part number 916-0643 vertical mount jack
Part number 916-0653 straight jack 3 legs
Part number 916-0662 vertical mount jack legs rotated 45°
Part number 916-0640 straight jack 4 legs
Part number 916-0659 right angled bulkhead jack surface mount centre contact

Coax Connectors BNC Series